345-104-556-201

Heilind Number:EDA345-104-556-201
Manufacturer:EDAC
Manufacturer Number:345-104-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-556-201

Detailed Description

Enhance connectivity in your PCB designs with this durable and high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. With two rows of 104 positions each, it offers ample connectivity options for your circuitry. The copper alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy and precise mating. Designed for straight mount orientation, it seamlessly integrates into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.