345-104-556-288

Heilind Number:EDA345-104-556-288
Manufacturer:EDAC
Manufacturer Number:345-104-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-556-288

Detailed Description

Enhance your electronic connections with this high-performance green PCB connector. Designed for seamless board-to-board assembly, it offers 104 positions with a pitch of .1 inch, ensuring reliable connectivity in any application. The UL 94V-0 thermoplastic polyester housing guarantees durability and safety, while copper alloy contacts provide optimal conductivity. With a straight mount orientation and a compact design featuring two rows, it's perfect for space-constrained setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of projects. Upgrade your connectivity with this essential component.