345-104-556-802

Heilind Number:EDA345-104-556-802
Manufacturer:EDAC
Manufacturer Number:345-104-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-556-802

Detailed Description

Enhance your electronic connections with this meticulously crafted Board to Board PCB Connector. Designed for optimal performance, it features 104 copper alloy contacts in a 2-row layout, ensuring secure and efficient data transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Ideal for high-performance applications, this connector is a must-have for any electronic setup. Elevate your connectivity with this essential component.