345-104-556-804

Heilind Number:EDA345-104-556-804
Manufacturer:EDAC
Manufacturer Number:345-104-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-556-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration for your electronic components. With a total of 104 positions, it provides ample room for multiple connections. The connector is designed for straight mounting orientation, ensuring easy installation on your PCB. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient electronic connections.