345-104-556-808

Heilind Number:EDA345-104-556-808
Manufacturer:EDAC
Manufacturer Number:345-104-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-556-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures both safety and style. Its two rows of 104 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, facilitate seamless data transmission with a stable amperage of 3A. Designed for efficiency, this connector offers straight mount orientation, allowing for easy PCB installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even under extreme conditions. Upgrade your PCB connectivity with this essential component.