345-104-556-878

Heilind Number:EDA345-104-556-878
Manufacturer:EDAC
Manufacturer Number:345-104-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-556-878

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With two rows, it offers a total of 104 positions, ensuring ample connectivity options. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation easy and convenient. Elevate your electronic projects with this essential connector.