345-104-558-201

Heilind Number:EDA345-104-558-201
Manufacturer:EDAC
Manufacturer Number:345-104-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of copper alloy contacts, it ensures robust power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the 104 positions cater to versatile connection needs. Suitable for right-angle mounting, it guarantees secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding applications in the electronic industry. Upgrade your setup today and experience efficient and stable connectivity like never before.