345-104-558-204

Heilind Number:EDA345-104-558-204
Manufacturer:EDAC
Manufacturer Number:345-104-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-558-204

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. With a total of 104 positions spread across two rows, it offers ample room for seamless device integration. The right-angle mount orientation ensures convenient installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. Featuring copper alloy contacts and a pitch of .1 inches, it facilitates reliable signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup today with this essential component.