345-104-558-207

Heilind Number:EDA345-104-558-207
Manufacturer:EDAC
Manufacturer Number:345-104-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-558-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. The dual-row design with 104 positions allows for efficient signal transfer, while the right-angle mount orientation offers versatility in installation. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for tight PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality to streamline your PCB connections effectively.