345-104-558-212

Heilind Number:EDA345-104-558-212
Manufacturer:EDAC
Manufacturer Number:345-104-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-558-212

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a vibrant Green hue, it offers a visually appealing touch to your circuit boards. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, this connector ensures reliable performance. Boasting two rows with a pitch of .1 inches and row spacing of .2 inches, it accommodates 104 positions for seamless integration. Designed for right-angle mounting orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees optimal functionality even in harsh environmental conditions. Trust in this connector for efficient and secure connections in your electronic assemblies.