345-104-558-288

Heilind Number:EDA345-104-558-288
Manufacturer:EDAC
Manufacturer Number:345-104-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-558-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 104 positions, offering ample space for secure and efficient connections. The right-angle mount orientation ensures versatility in installation, while the UL 94V-0 thermoplastic polyester housing material guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise and stable connections are easily achieved. Crafted with copper alloy contacts, this connector provides reliable conductivity for optimal performance. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments and applications. Upgrade your projects with this essential component, ideal for professionals in the electronics industry.