345-104-558-503

Heilind Number:EDA345-104-558-503
Manufacturer:EDAC
Manufacturer Number:345-104-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-558-503

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking Green hue, this connector ensures reliable power delivery with an amperage of 3A. Its two rows of Copper Alloy contacts, totaling 104 positions, offer seamless signal transmission in a compact .1-inch pitch design. With a row spacing of .2 inches and a right-angle mount orientation, it facilitates easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in both residential and commercial settings. Upgrade your connectivity solutions with this essential component.