345-104-558-504

Heilind Number:EDA345-104-558-504
Manufacturer:EDAC
Manufacturer Number:345-104-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-558-504

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a sleek green finish, it not only ensures reliable signal transmission but also adds a touch of visual appeal to your electronic assemblies. With two rows of copper alloy contacts, each spaced precisely at .1 inches with .2 inches between rows, it offers a total of 104 positions for seamless integration. Its right-angle mount orientation makes it ideal for space-saving applications, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your setup with this essential component for efficient and secure card edge connections.