345-104-558-512

Heilind Number:EDA345-104-558-512
Manufacturer:EDAC
Manufacturer Number:345-104-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-558-512

Detailed Description

Enhance connectivity within your circuit design with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in demanding environments. The copper alloy contacts, with a pitch of .1 inch and row spacing of .2 inch, facilitate secure and efficient signal transmission. With 104 positions spread across 2 rows, this connector offers ample connectivity options. Its right-angle mount orientation allows for space-saving installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications.Upgrade your connectivity solutions with this Card Edge Connector.