345-104-558-558

Heilind Number:EDA345-104-558-558
Manufacturer:EDAC
Manufacturer Number:345-104-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-558-558

Detailed Description

Enhance connectivity in your PCB designs with this versatile Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durable performance in demanding environments. The two-row design with a total of 104 positions allows for efficient data transmission. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration onto your boards. Its right-angle mount orientation optimizes space utilization, while the wide operating temperature range of -40 to 105°C ensures reliable functionality in various conditions. Upgrade your electronic assemblies with this essential component for secure and efficient board-to-board connections.