345-104-558-588

Heilind Number:EDA345-104-558-588
Manufacturer:EDAC
Manufacturer Number:345-104-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-558-588

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for superior performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With two rows and 104 positions, it offers ample connectivity options for your PCB projects. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing make for easy installation. This connector is ideal for applications requiring a right-angle mount orientation, with an operating temperature range of -40 to 105°C ensuring suitability for diverse environments. Upgrade your setup with this essential component for seamless connectivity.