345-104-558-803

Heilind Number:EDA345-104-558-803
Manufacturer:EDAC
Manufacturer Number:345-104-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-558-803

Detailed Description

Upgrade your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features two rows of 104 positions for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable connectivity in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment, while the right-angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Elevate your PCB connectivity with this essential component.