345-104-558-804

Heilind Number:EDA345-104-558-804
Manufacturer:EDAC
Manufacturer Number:345-104-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for optimal functionality, it features 104 positions in a dual-row layout, with a pitch of .1 inches for seamless integration. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all environments. Contacts are made from Copper Alloy, guaranteeing reliable signal transmission. With a right-angle mount orientation, it offers versatility in installation. Operating efficiently in a wide temperature range of -40 to 105°C, this connector is ideal for a variety of applications, from consumer electronics to industrial machinery. Trust in its quality and performance for your connectivity needs.