345-104-558-808

Heilind Number:EDA345-104-558-808
Manufacturer:EDAC
Manufacturer Number:345-104-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-558-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a total of 104 positions with a pitch of .1 inches, ensuring optimal signal transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance, even in harsh environments. Featuring a right-angle mount orientation and two rows for easy installation, it's perfect for various electronic applications. With an operating temperature range of -40 to 105°C, it's ideal for both industrial and commercial use. Upgrade your connectivity solutions with this essential component.