345-104-558-812

Heilind Number:EDA345-104-558-812
Manufacturer:EDAC
Manufacturer Number:345-104-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-558-812

Detailed Description

Enhance your PCB connectivity with our innovative Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a two-row configuration with a total of 104 positions, guaranteeing optimal performance for your electronic applications. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for enhanced durability and safety. The contact material, composed of high-quality Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its right-angle mount orientation allows for easy installation onto your PCB, saving valuable space. Elevate your connectivity solutions with this essential component.