345-104-558-888

Heilind Number:EDA345-104-558-888
Manufacturer:EDAC
Manufacturer Number:345-104-558-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-558-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-558-888

Detailed Description

Enhance your PCB connections with our versatile Board To Board PCB Connectors. With a sleek right angle mount orientation, these connectors offer seamless integration into your electronic setups. Featuring a vibrant green color, they not only bring a pop of style but also boast robust durability with UL 94V-0 Thermoplastic Polyester housing material. The high-performance copper alloy contact material ensures reliable conductivity, while the dual-row design with 104 positions allows for efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a perfect solution for various applications in the electronics industry. Elevate your connectivity game with these premium quality connectors.