345-104-559-207

Heilind Number:EDA345-104-559-207
Manufacturer:EDAC
Manufacturer Number:345-104-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. Designed for seamless integration, it boasts a dual-row configuration with 104 positions, ensuring optimal signal transmission. The copper alloy contacts provide reliable conductivity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates easy PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in varied environments. Upgrade your electronic devices with this essential component for streamlined connectivity.