345-104-559-504

Heilind Number:EDA345-104-559-504
Manufacturer:EDAC
Manufacturer Number:345-104-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-559-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue. With two rows of 104 copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The precise pitch of .1 inches and row spacing of .2 inches allow for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Its right-angle mount orientation offers versatility in installation, making it ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.