345-104-559-588

Heilind Number:EDA345-104-559-588
Manufacturer:EDAC
Manufacturer Number:345-104-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-559-588

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green color and meticulously engineered with UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety. With two rows and a pitch of .1 inch, this connector offers 104 positions for seamless integration on your PCB. Crafted with precision, its copper alloy contacts guarantee optimal conductivity. Designed for right-angle mounting, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.