345-104-560-207

Heilind Number:EDA345-104-560-207
Manufacturer:EDAC
Manufacturer Number:345-104-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-560-207

Detailed Description

Enhance connectivity in your electronic designs with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a dual-row configuration with 104 positions, ensuring efficient signal transmission. Crafted with precision, it features copper alloy contacts for optimal conductivity, housed in durable UL 94V-0 Thermoplastic Polyester. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Whether you're a seasoned pro or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your setup and experience seamless connectivity like never before.