345-104-560-558

Heilind Number:EDA345-104-560-558
Manufacturer:EDAC
Manufacturer Number:345-104-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-560-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-560-558

Detailed Description

Enhance your electronic connections with our versatile Board to Board PCB Connector. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety in one. Featuring two rows of copper alloy contacts, each with a pitch of .1 inch and spaced .2 inches apart, it allows for efficient power transmission. With 104 positions available, you can easily connect multiple components on your PCB. The straight mount orientation ensures a secure fit, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.