345-104-560-588

Heilind Number:EDA345-104-560-588
Manufacturer:EDAC
Manufacturer Number:345-104-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-560-588

Detailed Description

Enhance connectivity in your electronic applications with this versatile and high-performance Board To Board PCB Connector. Designed for seamless integration on circuit boards, it features 104 positions with a pitch of .1 inch for precise and reliable connections. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in operation. Its copper alloy contacts guarantee efficient signal transmission, while the straight mount orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Perfect for professional and DIY projects alike, it offers optimal functionality and durability. Elevate your connectivity solutions with this essential component.