345-104-560-804

Heilind Number:EDA345-104-560-804
Manufacturer:EDAC
Manufacturer Number:345-104-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-560-804

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration within electronic systems. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. With two rows of Copper Alloy contacts, offering a total of 104 positions at a pitch of .1 inches, it enables efficient signal transmission. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is perfect for demanding environments. Trust in its quality and durability for all your connectivity needs.