345-104-560-807

Heilind Number:EDA345-104-560-807
Manufacturer:EDAC
Manufacturer Number:345-104-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-560-807

Detailed Description

Enhance your electronic connections with this high-quality and efficient Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, this connector is designed for optimal performance in a variety of applications. With two rows of Copper Alloy contacts, providing a total of 104 positions, it ensures reliable and secure connections. The compact .1-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for both industrial and commercial use. Its straight mount orientation facilitates easy installation, making it a versatile and essential component for your connectivity needs. Trust in its superior quality and craftsmanship to streamline your electronic projects.