345-104-560-812

Heilind Number:EDA345-104-560-812
Manufacturer:EDAC
Manufacturer Number:345-104-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-560-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 104 positions across two rows, this connector ensures seamless communication between circuit boards. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee durability and reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortless to achieve. Designed for straight mount orientation, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your PCB assembly with this essential component, a testament to quality and innovation in connector technology.