345-106-520-201

Heilind Number:EDA345-106-520-201
Manufacturer:EDAC
Manufacturer Number:345-106-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-106-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-106-520-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for ultimate durability and reliability, it features a housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy. With two rows of 106 positions each, this connector offers seamless connectivity for your electronic components. The .1-inch pitch and .2-inch row spacing ensure precise and secure mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in various environments. Upgrade your PCB setup with this essential connectivity solution.