345-106-520-258

Heilind Number:EDA345-106-520-258
Manufacturer:EDAC
Manufacturer Number:345-106-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-106-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-106-520-258

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety in operation. With two rows of copper alloy contacts, each meticulously spaced at a pitch of .1 inch and .2 inch row spacing, this connector offers a total of 106 positions for robust and versatile connectivity. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Ideal for a range of applications, from consumer electronics to industrial machinery, this connector is a dependable choice for your connectivity needs.