345-106-520-588

Heilind Number:EDA345-106-520-588
Manufacturer:EDAC
Manufacturer Number:345-106-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-106-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-106-520-588

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector in vibrant green. Designed for seamless integration, this connector features a UL 94V-0 Thermoplastic Polyester housing for optimal safety and durability. With two rows of copper alloy contacts, it offers reliable connectivity with a pitch of .1 inches and row spacing of .2 inches. Boasting 106 positions, it allows for efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Upgrade your electronic setups with this essential component.