345-106-520-802

Heilind Number:EDA345-106-520-802
Manufacturer:EDAC
Manufacturer Number:345-106-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-106-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-106-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a total of 106 positions across two rows, it offers seamless integration for your electronic components. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The contact material, made of Copper Alloy, further enhances conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your setup with this reliable and versatile connector.