345-106-521-212

Heilind Number:EDA345-106-521-212
Manufacturer:EDAC
Manufacturer Number:345-106-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-106-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-106-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts two rows of 106 positions, offering unparalleled versatility for your electronic projects. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments, while the copper alloy contact material guarantees optimal conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, this connector enables efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.