345-106-521-288

Heilind Number:EDA345-106-521-288
Manufacturer:EDAC
Manufacturer Number:345-106-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-106-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-106-521-288

Detailed Description

Enhance your connectivity solutions with our dual-row board-to-board PCB connector, featuring 106 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, this connector ensures reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it delivers efficient signal transmission. Operating in temperatures ranging from -40 to 105°C, it offers versatility for various environments. Whether for commercial or industrial applications, its straight mount orientation and vibrant green color make it both functional and visually appealing. Upgrade your electronics with this high-quality connector for optimal performance.