345-106-521-502

Heilind Number:EDA345-106-521-502
Manufacturer:EDAC
Manufacturer Number:345-106-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-106-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-106-521-502

Detailed Description

Enhance your electronic connections with this high-performance 106-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color. With a straight mount orientation and a compact pitch of .1 inches, it offers efficient connectivity in tight spaces. The copper alloy contact material ensures reliable signal transfer, while the dual-row design with a row spacing of .2 inches allows for versatile PCB routing options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this essential connector, a must-have in any electronics toolkit.