345-106-521-504

Heilind Number:EDA345-106-521-504
Manufacturer:EDAC
Manufacturer Number:345-106-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-106-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-106-521-504

Detailed Description

Experience seamless connectivity with our two-row green board-to-board PCB connector. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precision and reliability in your electronic assemblies. Featuring a total of 106 positions and a durable UL 94V-0 thermoplastic polyester housing, it ensures secure and efficient PCB connections. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Trust in its high-performance capabilities for your connectivity needs.