345-106-521-802

Heilind Number:EDA345-106-521-802
Manufacturer:EDAC
Manufacturer Number:345-106-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-106-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-106-521-802

Detailed Description

Enhance your connectivity with our 106-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance in a variety of applications. Each of the two rows offers a pitch of .1 inches and a row spacing of .2 inches, allowing for precise and efficient PCB connections. Crafted with high-quality copper alloy contacts, it guarantees optimal conductivity and signal integrity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for use in diverse environmental conditions. Elevate your PCB design with this essential component, a testament to our commitment to quality and innovation.