345-106-521-803

Heilind Number:EDA345-106-521-803
Manufacturer:EDAC
Manufacturer Number:345-106-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-106-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-106-521-803

Detailed Description

Revolutionize your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration on your printed circuit board, this connector boasts a high amperage of 3 A, ensuring efficient power transmission. Crafted with premium UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it guarantees long-lasting performance. With two rows of 106 positions each, it offers ample room for secure connections. The sleek, straight mount orientation and compact pitch of .1 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your systems today with this essential component.