345-106-521-807

Heilind Number:EDA345-106-521-807
Manufacturer:EDAC
Manufacturer Number:345-106-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-106-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-106-521-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. With 106 positions arranged in two rows, this connector ensures efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in demanding environments. The green color adds a touch of vibrancy to your setup. Featuring a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation makes installation a breeze. Elevate your connectivity solutions with this essential component.