345-106-521-808

Heilind Number:EDA345-106-521-808
Manufacturer:EDAC
Manufacturer Number:345-106-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-106-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-106-521-808

Detailed Description

Enhance your PCB connections with our versatile Board To Board Connector, designed for seamless integration in electronic assemblies. Boasting a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, it offers superior durability and safety. With two rows of Copper Alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, this connector ensures optimal signal transmission in any application. Its 106 positions cater to a wide range of connectivity needs, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Upgrade your setup with this essential component, a must-have in any professional or DIY project.