345-106-523-812

Heilind Number:EDA345-106-523-812
Manufacturer:EDAC
Manufacturer Number:345-106-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-106-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-106-523-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek green design, this connector offers reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 106 positions, it ensures seamless data transfer. The copper alloy contact material and .1-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for efficient board-to-board connections. Designed for straight mount orientation, it's easy to install and use. Operating at temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Elevate your PCB connectivity with this essential component.