345-106-524-288

Heilind Number:EDA345-106-524-288
Manufacturer:EDAC
Manufacturer Number:345-106-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-106-524-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-106-524-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a vibrant Green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows and 106 positions, it offers ample connectivity options across your circuit board. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precision in assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector excels in both extreme environments and standard conditions. Trust in its straight mount orientation for secure installation. Elevate your PCB design with this essential connector, a standout in our comprehensive range of connectivity solutions.