345-106-540-201

Heilind Number:EDA345-106-540-201
Manufacturer:EDAC
Manufacturer Number:345-106-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-106-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-106-540-201

Detailed Description

Enhance connectivity within your PCB assembly with our 2-row, 106-position board-to-board connector, designed for seamless card edge integration. Featuring a compact pitch of .1 inches and row spacing of .2 inches, this connector ensures precise and reliable mating. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees robust performance in a wide operating temperature range from -40 to 105°C. With a straight mount orientation, it enables easy installation for efficient PCB layouts. Ideal for various electronic applications, this green-colored connector delivers a consistent amperage of 3A, making it a reliable choice for your connectivity needs. Elevate your design with this high-quality component, a staple in our comprehensive range of PCB connectors.