345-106-541-512

Heilind Number:EDA345-106-541-512
Manufacturer:EDAC
Manufacturer Number:345-106-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-106-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-106-541-512

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, this connector features two rows and a versatile pitch of .1 inches, with a row spacing of .2 inches for efficient PCB connections. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in various applications. The 106 copper alloy contacts provide secure and stable connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Elevate your electronic designs with this essential component.