345-106-544-504

Heilind Number:EDA345-106-544-504
Manufacturer:EDAC
Manufacturer Number:345-106-544-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-106-544-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-106-544-504

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, it offers both visual appeal and exceptional protection. With two rows of copper alloy contacts and a pitch of .1 inches, it ensures secure and reliable data transfer. Boasting 106 positions and a straight mount orientation, this connector facilitates seamless integration into your electronic assemblies. Designed for versatility, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.