345-106-558-201

Heilind Number:EDA345-106-558-201
Manufacturer:EDAC
Manufacturer Number:345-106-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-106-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-106-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers reliable functionality in a range of environments. With two rows of copper alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it ensures secure and efficient data transmission. Boasting 106 positions, this connector is perfect for complex PCB setups. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C guarantees performance stability. Upgrade your electronic assemblies with this essential component.