345-106-558-802

Heilind Number:EDA345-106-558-802
Manufacturer:EDAC
Manufacturer Number:345-106-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-106-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-106-558-802

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Designed for seamless integration, it features two rows with a total of 106 positions, ensuring reliable and efficient signal transmission. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and conductivity. The right-angle mount orientation allows for easy installation, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your electronics with this essential component.