345-106-560-201

Heilind Number:EDA345-106-560-201
Manufacturer:EDAC
Manufacturer Number:345-106-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-106-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-106-560-201

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in even the most demanding environments. Its two rows of copper alloy contacts provide a secure and efficient connection, with a pitch of .1 inches and a row spacing of .2 inches. With a total of 106 positions, it offers ample room for multi-functional PCB layouts. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any application. Upgrade your electronic assemblies with this essential component.